SN74LVC2G34DBVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 34 995
Unit Price: 7,37000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 6,15032 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 900
Unit Price: 24,84000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 71 250
Unit Price: 19,99749 Kč
Datasheet

Direct


onsemi
In Stock: 3 604
Unit Price: 2,32000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 139 478
Unit Price: 4,42000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 611
Unit Price: 4,63000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,74000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 28 862
Unit Price: 5,26000 Kč
Datasheet
ADC081S021CIMF/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G34DBVRG4

DigiKey Part Number
296-46210-2-ND - Tape & Reel (TR)
296-46210-1-ND - Cut Tape (CT)
296-46210-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G34DBVRG4
Description
IC BUFF NON-INVERT 5.5V SOT-23-6
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G34DBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,68000 Kč13,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,15032 Kč18 450,96 Kč
6 0005,99350 Kč35 961,00 Kč
9 0005,91496 Kč53 234,64 Kč
15 0005,82792 Kč87 418,80 Kč
21 0005,77704 Kč121 317,84 Kč
30 0005,72815 Kč171 844,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,68000 Kč
Unit Price with VAT:16,55280 Kč