
SN74LVC2G34DBVR | |
|---|---|
DigiKey Part Number | 296-13496-2-ND - Tape & Reel (TR) 296-13496-1-ND - Cut Tape (CT) 296-13496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G34DBVR |
Description | IC BUFF 1.65V SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G34DBVR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SOT-23-6 |
Number of Elements 2 | Supplier Device Package SOT-23-6 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G34W6-7 | Diodes Incorporated | 21 964 | 74LVC2G34W6-7DICT-ND | 5,25000 Kč | Direct |
| NL27WZ16DBVT1G | onsemi | 5 058 | 488-NL27WZ16DBVT1GCT-ND | 2,31000 Kč | Direct |
| 74LVC2G34GV,125 | Nexperia USA Inc. | 124 811 | 1727-6089-1-ND | 4,41000 Kč | Upgrade |
| 74LVC2G34GV-Q100,1 | Nexperia USA Inc. | 560 | 1727-74LVC2G34GV-Q100,1CT-ND | 4,62000 Kč | Similar |
| 74LVC2G34GW,125 | Nexperia USA Inc. | 31 | 1727-4219-1-ND | 2,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,63800 Kč | 96,38 Kč |
| 25 | 8,64280 Kč | 216,07 Kč |
| 100 | 7,54880 Kč | 754,88 Kč |
| 250 | 7,02844 Kč | 1 757,11 Kč |
| 500 | 6,71390 Kč | 3 356,95 Kč |
| 1 000 | 6,58602 Kč | 6 586,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,13513 Kč | 18 405,39 Kč |
| 6 000 | 5,97869 Kč | 35 872,14 Kč |
| 9 000 | 5,90034 Kč | 53 103,06 Kč |
| 15 000 | 5,81352 Kč | 87 202,80 Kč |
| 21 000 | 5,76277 Kč | 121 018,17 Kč |
| 30 000 | 5,71400 Kč | 171 420,00 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |






