
SN74LVC2G34DBVTG4 | |
|---|---|
DigiKey Part Number | SN74LVC2G34DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G34DBVTG4 |
Description | IC BUFF 1.65V SOT-23-6 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G34DBVTG4 Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SOT-23-6 |
Number of Elements 2 | Supplier Device Package SOT-23-6 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 12,62176 Kč | 9 466,32 Kč |
| 1 250 | 12,32112 Kč | 15 401,40 Kč |
| 1 750 | 12,14549 Kč | 21 254,61 Kč |
| 2 500 | 11,97650 Kč | 29 941,25 Kč |
| 6 250 | 11,61273 Kč | 72 579,56 Kč |
| 12 500 | 11,39358 Kč | 142 419,75 Kč |
| Unit Price without VAT: | 12,62176 Kč |
|---|---|
| Unit Price with VAT: | 15,27233 Kč |

