SN74LVC2G14DBVRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 92 206
Unit Price: 5,25000 Kč
Datasheet

Direct


onsemi
In Stock: 501
Unit Price: 2,31000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 779 331
Unit Price: 3,99000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 512
Unit Price: 4,62000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 55 733
Unit Price: 2,52000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 41 323
Unit Price: 4,20000 Kč
Datasheet
Inverter IC 2 Channel Schmitt Trigger SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G14DBVRE4

DigiKey Part Number
SN74LVC2G14DBVRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC2G14DBVRE4
Description
IC INVERTER 2CH 2-INP SOT23-6
Customer Reference
Detailed Description
Inverter IC 2 Channel Schmitt Trigger SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G14DBVRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.3V ~ 1.4V
Input Logic Level - High
1.4V ~ 3.7V
Max Propagation Delay @ V, Max CL
4.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,13513 Kč18 405,39 Kč
6 0005,97869 Kč35 872,14 Kč
9 0005,90034 Kč53 103,06 Kč
15 0005,81352 Kč87 202,80 Kč
21 0005,76277 Kč121 018,17 Kč
30 0005,71400 Kč171 420,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,13513 Kč
Unit Price with VAT:7,42351 Kč