
74LVC2G14W6-7 | |
|---|---|
DigiKey Part Number | 74LVC2G14W6-7DITR-ND - Tape & Reel (TR) 74LVC2G14W6-7DICT-ND - Cut Tape (CT) 74LVC2G14W6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G14W6-7 |
Description | IC INVERT SCHMITT 2CH 2INP SOT26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G14W6-7 Models |
Category | Current - Quiescent (Max) 40 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.25V ~ 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 3.8V |
Part Status Active | Max Propagation Delay @ V, Max CL 4.7ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SOT-26 |
Features Schmitt Trigger | Package / Case SOT-23-6 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 3,29500 Kč | 32,95 Kč |
| 25 | 2,90320 Kč | 72,58 Kč |
| 100 | 2,48180 Kč | 248,18 Kč |
| 250 | 2,28076 Kč | 570,19 Kč |
| 500 | 2,15938 Kč | 1 079,69 Kč |
| 1 000 | 2,05969 Kč | 2 059,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,93622 Kč | 5 808,66 Kč |
| 6 000 | 1,87588 Kč | 11 255,28 Kč |
| 9 000 | 1,84567 Kč | 16 611,03 Kč |
| 15 000 | 1,81215 Kč | 27 182,25 Kč |
| 21 000 | 1,79258 Kč | 37 644,18 Kč |
| 30 000 | 1,77375 Kč | 53 212,50 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |




