SN74LVC2G07DCKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 125 016
Unit Price: 3,78000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 722
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 50 129
Unit Price: 2,10000 Kč
Datasheet
Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G07DCKRG4

DigiKey Part Number
296-35954-2-ND - Tape & Reel (TR)
296-35954-1-ND - Cut Tape (CT)
296-35954-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G07DCKRG4
Description
IC BUFF NON-INVERT 5.5V SC-70-6
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G07DCKRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,13513 Kč18 405,39 Kč
6 0005,97869 Kč35 872,14 Kč
9 0005,90034 Kč53 103,06 Kč
15 0005,81352 Kč87 202,80 Kč
21 0005,76277 Kč121 018,17 Kč
30 0005,71400 Kč171 420,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč