
74LVC2G07GV,125 | |
|---|---|
DigiKey Part Number | 1727-6087-2-ND - Tape & Reel (TR) 1727-6087-1-ND - Cut Tape (CT) 1727-6087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G07GV,125 |
Description | IC BUFFER NON-INVERT 5.5V 6-TSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 25 | 2,07480 Kč | 51,87 Kč |
| 100 | 1,76170 Kč | 176,17 Kč |
| 250 | 1,61180 Kč | 402,95 Kč |
| 500 | 1,52194 Kč | 760,97 Kč |
| 1 000 | 1,44739 Kč | 1 447,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,35556 Kč | 4 066,68 Kč |
| 6 000 | 1,31059 Kč | 7 863,54 Kč |
| 9 000 | 1,28809 Kč | 11 592,81 Kč |
| 15 000 | 1,26313 Kč | 18 946,95 Kč |
| 21 000 | 1,24854 Kč | 26 219,34 Kč |
| 30 000 | 1,23451 Kč | 37 035,30 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |











