
SN74LVC2G06YZPR | |
|---|---|
DigiKey Part Number | 296-SN74LVC2G06YZPRTR-ND - Tape & Reel (TR) 296-SN74LVC2G06YZPRCT-ND - Cut Tape (CT) 296-SN74LVC2G06YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G06YZPR |
Description | IC INVERTER 2CH 2-INP 6DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G06YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | 6-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,68000 Kč | 41,68 Kč |
| 10 | 30,79600 Kč | 307,96 Kč |
| 25 | 28,04720 Kč | 701,18 Kč |
| 100 | 25,03270 Kč | 2 503,27 Kč |
| 250 | 23,59368 Kč | 5 898,42 Kč |
| 500 | 23,44634 Kč | 11 723,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,76953 Kč | 59 308,59 Kč |
| 6 000 | 19,36098 Kč | 116 165,88 Kč |
| 9 000 | 19,15644 Kč | 172 407,96 Kč |
| Unit Price without VAT: | 41,68000 Kč |
|---|---|
| Unit Price with VAT: | 50,43280 Kč |





