
SN74LVC2244ADBR | |
|---|---|
DigiKey Part Number | 296-8489-2-ND - Tape & Reel (TR) 296-8489-1-ND - Cut Tape (CT) 296-8489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2244ADBR |
Description | IC BUFF 1.65V/3.6V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2244ADBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX244MTC | onsemi | 1 740 | 74LCX244MTC-ND | 16,06000 Kč | Similar |
| 74LCX244MTCX | onsemi | 52 960 | 74LCX244MTCXCT-ND | 16,06000 Kč | Similar |
| 74LVC2244APW,118 | Nexperia USA Inc. | 4 339 | 1727-4030-1-ND | 7,72000 Kč | Similar |
| MC74LCX244DTG | onsemi | 75 | MC74LCX244DTGOS-ND | 20,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 10 | 11,34500 Kč | 113,45 Kč |
| 25 | 10,20240 Kč | 255,06 Kč |
| 100 | 8,93870 Kč | 893,87 Kč |
| 250 | 8,33804 Kč | 2 084,51 Kč |
| 500 | 7,97556 Kč | 3 987,78 Kč |
| 1 000 | 7,88755 Kč | 7 887,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,07607 Kč | 14 152,14 Kč |
| 4 000 | 6,88185 Kč | 27 527,40 Kč |
| 6 000 | 6,78461 Kč | 40 707,66 Kč |
| 10 000 | 6,67685 Kč | 66 768,50 Kč |
| 14 000 | 6,61386 Kč | 92 594,04 Kč |
| 20 000 | 6,55328 Kč | 131 065,60 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |

