SN74LVC1T45DCKTE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 10 907
Unit Price: 0,39000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,22078 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,62000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 12 380
Unit Price: 0,96000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,96000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 8 985
Unit Price: 0,12000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 945
Unit Price: 0,39000 Kč
Datasheet
SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-6
SN74AUP1G97DCKT

SN74LVC1T45DCKTE4

DigiKey Part Number
296-52735-2-ND - Tape & Reel (TR)
296-52735-1-ND - Cut Tape (CT)
296-52735-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1T45DCKTE4
Description
IC XLTR VL BIDIR SC-70-6
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1T45DCKTE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.65 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
420Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,30000 Kč23,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75011,76121 Kč8 820,91 Kč
1 25011,47826 Kč14 347,83 Kč
1 75011,31287 Kč19 797,52 Kč
2 50011,15376 Kč27 884,40 Kč
6 25010,81120 Kč67 570,00 Kč
12 50010,60477 Kč132 559,62 Kč
Unit Price without VAT:23,30000 Kč
Unit Price with VAT:28,19300 Kč