Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Similar



SN74LVC1T45DCKRG4 | |
|---|---|
DigiKey Part Number | 296-35969-2-ND - Tape & Reel (TR) 296-35969-1-ND - Cut Tape (CT) 296-35969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1T45DCKRG4 |
Description | IC XLTR VL BIDIR SC-70-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1T45DCKRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,98000 Kč | 14,98 Kč |
| 10 | 10,69400 Kč | 106,94 Kč |
| 25 | 9,59560 Kč | 239,89 Kč |
| 100 | 8,40150 Kč | 840,15 Kč |
| 250 | 7,83220 Kč | 1 958,05 Kč |
| 500 | 7,48808 Kč | 3 744,04 Kč |
| 1 000 | 7,38530 Kč | 7 385,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,85530 Kč | 20 565,90 Kč |
| 6 000 | 6,68414 Kč | 40 104,84 Kč |
| 9 000 | 6,59846 Kč | 59 386,14 Kč |
| 15 000 | 6,50350 Kč | 97 552,50 Kč |
| 21 000 | 6,44800 Kč | 135 408,00 Kč |
| 30 000 | 6,39465 Kč | 191 839,50 Kč |
| Unit Price without VAT: | 14,98000 Kč |
|---|---|
| Unit Price with VAT: | 18,12580 Kč |













