



G3VM-61G3 | |
|---|---|
DigiKey Part Number | Z8610-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-61G3 |
Description | SSR RELAY SPST-NO 400MA 0-60V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61G3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 400 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,41000 Kč | 72,41 Kč |
| 10 | 64,49700 Kč | 644,97 Kč |
| 25 | 61,59240 Kč | 1 539,81 Kč |
| 50 | 59,47880 Kč | 2 973,94 Kč |
| 100 | 57,44120 Kč | 5 744,12 Kč |
| 400 | 53,56753 Kč | 21 427,01 Kč |
| 800 | 51,72775 Kč | 41 382,20 Kč |
| 1 200 | 50,68033 Kč | 60 816,40 Kč |
| Unit Price without VAT: | 72,41000 Kč |
|---|---|
| Unit Price with VAT: | 87,61610 Kč |









