120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 450mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 450mA 300mOhm
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2506031217Z0

DigiKey Part Number
1934-1625-2-ND - Tape & Reel (TR)
1934-1625-1-ND - Cut Tape (CT)
1934-1625-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2506031217Z0
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 450mA 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
2506031217Z0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
450mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 118
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,22100 Kč12,21 Kč
251,06920 Kč26,73 Kč
500,95980 Kč47,99 Kč
1000,85880 Kč85,88 Kč
2500,74096 Kč185,24 Kč
5000,65928 Kč329,64 Kč
1 0000,58393 Kč583,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,40011 Kč1 600,44 Kč
8 0000,36048 Kč2 883,84 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč