


530CB50M0000DG | |
|---|---|
DigiKey Part Number | 336-5657-ND |
Manufacturer | |
Manufacturer Product Number | 530CB50M0000DG |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 88mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,97000 Kč | 279,97 Kč |
| 10 | 243,31700 Kč | 2 433,17 Kč |
| 25 | 230,11880 Kč | 5 752,97 Kč |
| 50 | 220,62500 Kč | 11 031,25 Kč |
| 100 | 211,52930 Kč | 21 152,93 Kč |
| 250 | 200,09624 Kč | 50 024,06 Kč |
| 500 | 193,39688 Kč | 96 698,44 Kč |
| Unit Price without VAT: | 279,97000 Kč |
|---|---|
| Unit Price with VAT: | 338,76370 Kč |











