Inverter IC 1 Channel 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1GU04DRYR

DigiKey Part Number
296-29054-2-ND - Tape & Reel (TR)
296-29054-1-ND - Cut Tape (CT)
296-29054-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1GU04DRYR
Description
IC INVERTER 1CH 1-INP 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1GU04DRYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.41V ~ 1.38V
Input Logic Level - High
1.24V ~ 4.13V
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-SON (1.45x1)
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 658
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
104,30500 Kč43,05 Kč
253,81320 Kč95,33 Kč
1003,27990 Kč327,99 Kč
2503,02372 Kč755,93 Kč
5002,86916 Kč1 434,58 Kč
1 0002,74213 Kč2 742,13 Kč
2 5002,69866 Kč6 746,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,52736 Kč12 636,80 Kč
10 0002,46088 Kč24 608,80 Kč
15 0002,42758 Kč36 413,70 Kč
25 0002,39070 Kč59 767,50 Kč
35 0002,36913 Kč82 919,55 Kč
50 0002,34838 Kč117 419,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč

Other Suppliers on DigiKey

666 152In Stock
Ships from Rochester Electronics, LLC