
SN74LVC1GU04DCKR | |
|---|---|
DigiKey Part Number | 296-8488-2-ND - Tape & Reel (TR) 296-8488-1-ND - Cut Tape (CT) 296-8488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1GU04DCKR |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1GU04DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.41V ~ 1.38V | |
Input Logic Level - High | 1.24V ~ 4.13V | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 25 | 3,35960 Kč | 83,99 Kč |
| 100 | 2,87880 Kč | 287,88 Kč |
| 250 | 2,64912 Kč | 662,28 Kč |
| 500 | 2,51136 Kč | 1 255,68 Kč |
| 1 000 | 2,39776 Kč | 2 397,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,25763 Kč | 6 772,89 Kč |
| 6 000 | 2,18901 Kč | 13 134,06 Kč |
| 9 000 | 2,15465 Kč | 19 391,85 Kč |
| 15 000 | 2,11658 Kč | 31 748,70 Kč |
| 21 000 | 2,09432 Kč | 43 980,72 Kč |
| 30 000 | 2,07292 Kč | 62 187,60 Kč |
| 75 000 | 2,02683 Kč | 152 012,25 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |









