
SN74LVC1G34YFPR | |
|---|---|
DigiKey Part Number | 296-23862-2-ND - Tape & Reel (TR) 296-23862-1-ND - Cut Tape (CT) 296-23862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G34YFPR |
Description | IC BUFF NON-INVERT 5.5V 4-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G34YFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 25 | 6,36640 Kč | 159,16 Kč |
| 100 | 5,52880 Kč | 552,88 Kč |
| 250 | 5,12772 Kč | 1 281,93 Kč |
| 500 | 4,88708 Kč | 2 443,54 Kč |
| 1 000 | 4,72266 Kč | 4 722,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,44339 Kč | 13 330,17 Kč |
| 6 000 | 4,32338 Kč | 25 940,28 Kč |
| 9 000 | 4,26329 Kč | 38 369,61 Kč |
| 15 000 | 4,19672 Kč | 62 950,80 Kč |
| 21 000 | 4,15779 Kč | 87 313,59 Kč |
| 30 000 | 4,12038 Kč | 123 611,40 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |











