1 Circuit IC Switch 2:1 15Ohm 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G3157DRYR

DigiKey Part Number
296-21548-2-ND - Tape & Reel (TR)
296-21548-1-ND - Cut Tape (CT)
296-21548-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G3157DRYR
Description
IC SWITCH SPDT X 1 15OHM 6SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 15Ohm 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G3157DRYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
15Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
5.7ns, 3.8ns
-3db Bandwidth
340MHz
Charge Injection
7pC
Channel Capacitance (CS(off), CD(off))
5.2pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-54dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-SON (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 202
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,17100 Kč31,71 Kč
252,80520 Kč70,13 Kč
1002,39800 Kč239,80 Kč
2502,20312 Kč550,78 Kč
5002,08552 Kč1 042,76 Kč
1 0001,98830 Kč1 988,30 Kč
2 5001,92762 Kč4 819,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,82414 Kč9 120,70 Kč
10 0001,77330 Kč17 733,00 Kč
15 0001,74783 Kč26 217,45 Kč
25 0001,71962 Kč42 990,50 Kč
35 0001,70314 Kč59 609,90 Kč
50 0001,68729 Kč84 364,50 Kč
125 0001,65315 Kč206 643,75 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč