
SN74LVC1G27DBVR | |
|---|---|
DigiKey Part Number | 296-17119-2-ND - Tape & Reel (TR) 296-17119-1-ND - Cut Tape (CT) 296-17119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G27DBVR |
Description | IC GATE NOR 1CH 3-INP SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G27DBVR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-6 |
Number of Inputs 3 | Package / Case SOT-23-6 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 25 | 2,93960 Kč | 73,49 Kč |
| 100 | 2,50930 Kč | 250,93 Kč |
| 250 | 2,30644 Kč | 576,61 Kč |
| 500 | 2,18422 Kč | 1 092,11 Kč |
| 1 000 | 2,08321 Kč | 2 083,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,95848 Kč | 5 875,44 Kč |
| 6 000 | 1,89745 Kč | 11 384,70 Kč |
| 9 000 | 1,86691 Kč | 16 802,19 Kč |
| 15 000 | 1,83306 Kč | 27 495,90 Kč |
| 21 000 | 1,81328 Kč | 38 078,88 Kč |
| 30 000 | 1,79424 Kč | 53 827,20 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |









