Decoder/Demultiplexer 1 x 1:2 SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G19DCKR

DigiKey Part Number
296-17991-2-ND - Tape & Reel (TR)
296-17991-1-ND - Cut Tape (CT)
296-17991-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G19DCKR
Description
IC DECODER/DEMUX 1 X 1:2 SC-70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 1:2 SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G19DCKR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
32mA, 32mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
6-TSSOP, SC-88, SOT-363
Circuit
1 x 1:2
Supplier Device Package
SC-70-6
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 917
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,59000 Kč4,59 Kč
103,10700 Kč31,07 Kč
252,74440 Kč68,61 Kč
1002,34620 Kč234,62 Kč
2502,15396 Kč538,49 Kč
5002,03842 Kč1 019,21 Kč
1 0001,94352 Kč1 943,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,82597 Kč5 477,91 Kč
6 0001,76844 Kč10 610,64 Kč
9 0001,73965 Kč15 656,85 Kč
15 0001,70773 Kč25 615,95 Kč
21 0001,68910 Kč35 471,10 Kč
30 0001,67116 Kč50 134,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,59000 Kč
Unit Price with VAT:5,55390 Kč

Other Suppliers on DigiKey

68 940In Stock
Ships from Rochester Electronics, LLC