Direct
Similar
Similar

SN74LVC1G17DRLR | |
|---|---|
DigiKey Part Number | 296-18585-2-ND - Tape & Reel (TR) 296-18585-1-ND - Cut Tape (CT) 296-18585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G17DRLR |
Description | IC BUFF 1.65V SOT-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G17DRLR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SOT-553 |
Number of Elements 1 | Supplier Device Package SOT-5 |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL17SZ17XV5T2G | onsemi | 118 | NL17SZ17XV5T2GOSCT-ND | 2,31000 Kč | Direct |
| 74LVC1G17GW,125 | Nexperia USA Inc. | 947 | 1727-4117-1-ND | 2,10000 Kč | Similar |
| TC7SZ17FE,LJ(CT | Toshiba Semiconductor and Storage | 3 671 | TC7SZ17FELJ(CTCT-ND | 2,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 25 | 3,35960 Kč | 83,99 Kč |
| 100 | 2,87880 Kč | 287,88 Kč |
| 250 | 2,64912 Kč | 662,28 Kč |
| 500 | 2,51136 Kč | 1 255,68 Kč |
| 1 000 | 2,39776 Kč | 2 397,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,22752 Kč | 8 910,08 Kč |
| 8 000 | 2,16424 Kč | 17 313,92 Kč |
| 12 000 | 2,13254 Kč | 25 590,48 Kč |
| 20 000 | 2,09742 Kč | 41 948,40 Kč |
| 28 000 | 2,07690 Kč | 58 153,20 Kč |
| 40 000 | 2,05715 Kč | 82 286,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |










