Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8170BXV120T2G

DigiKey Part Number
488-NCV8170BXV120T2GTR-ND - Tape & Reel (TR)
488-NCV8170BXV120T2GCT-ND - Cut Tape (CT)
488-NCV8170BXV120T2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8170BXV120T2G
Description
IC REG LINEAR 1.2V 150MA SOT-563
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563
Datasheet
 Datasheet
EDA/CAD Models
NCV8170BXV120T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
0.9 µA
PSRR
63dB ~ 57dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 623
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
106,55100 Kč65,51 Kč
255,83760 Kč145,94 Kč
1005,05630 Kč505,63 Kč
2504,68508 Kč1 171,27 Kč
5004,46082 Kč2 230,41 Kč
1 0004,27603 Kč4 276,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,88227 Kč15 529,08 Kč
8 0003,78227 Kč30 258,16 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč