
SN74LVC1G17DPWR | |
|---|---|
DigiKey Part Number | 296-40550-2-ND - Tape & Reel (TR) 296-40550-1-ND - Cut Tape (CT) 296-40550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G17DPWR |
Description | IC BUFF NON-INVERT 5.5V 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 4-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G17DPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (0.8x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 25 | 5,16560 Kč | 129,14 Kč |
| 100 | 4,46630 Kč | 446,63 Kč |
| 250 | 4,13240 Kč | 1 033,10 Kč |
| 500 | 3,93166 Kč | 1 965,83 Kč |
| 1 000 | 3,76641 Kč | 3 766,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,56196 Kč | 10 685,88 Kč |
| 6 000 | 3,46201 Kč | 20 772,06 Kč |
| 9 000 | 3,41192 Kč | 30 707,28 Kč |
| 15 000 | 3,35643 Kč | 50 346,45 Kč |
| 21 000 | 3,32400 Kč | 69 804,00 Kč |
| 30 000 | 3,29280 Kč | 98 784,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |











