Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100MHz 6-X2SON (1x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSF0002DTQR

DigiKey Part Number
296-LSF0002DTQRTR-ND - Tape & Reel (TR)
296-LSF0002DTQRCT-ND - Cut Tape (CT)
296-LSF0002DTQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSF0002DTQR
Description
IC XLTR VL BIDIR 6-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100MHz 6-X2SON (1x0.8)
Datasheet
 Datasheet
EDA/CAD Models
LSF0002DTQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
0.95 V ~ 5.5 V
Voltage - VCCB
0.95 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull, Tri-State
Data Rate
100MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Features
-
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-X2SON (1x0.8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 410
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
107,07600 Kč70,76 Kč
256,32440 Kč158,11 Kč
1005,49310 Kč549,31 Kč
2505,09496 Kč1 273,74 Kč
5004,85516 Kč2 427,58 Kč
1 0004,65799 Kč4 657,99 Kč
2 5004,44948 Kč11 123,70 Kč
5 0004,32391 Kč21 619,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0004,19652 Kč50 358,24 Kč
24 0004,11568 Kč98 776,32 Kč
36 0004,07522 Kč146 707,92 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč