
SN74LVC1G16DBVRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G16DBVRQ1TR-ND - Tape & Reel (TR) 296-SN74LVC1G16DBVRQ1CT-ND - Cut Tape (CT) 296-SN74LVC1G16DBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G16DBVRQ1 |
Description | IC BUFF 1.65V SOT-23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 1 Bit per Element Open Drain Output SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Number of Bits per Element 1 | Supplier Device Package SOT-23-5 |
Output Type Open Drain |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G06DBVRQ1 | Texas Instruments | 2 820 | 296-SN74LVC1G06DBVRQ1CT-ND | 6,93000 Kč | Parametric Equivalent |
| SN74LVC1G16DBVR | Texas Instruments | 8 349 | 296-SN74LVC1G16DBVRCT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 25 | 1,50360 Kč | 37,59 Kč |
| 100 | 1,26410 Kč | 126,41 Kč |
| 250 | 1,15152 Kč | 287,88 Kč |
| 500 | 1,08392 Kč | 541,96 Kč |
| 1 000 | 1,02806 Kč | 1 028,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,95912 Kč | 2 877,36 Kč |
| 6 000 | 0,92538 Kč | 5 552,28 Kč |
| 9 000 | 0,90847 Kč | 8 176,23 Kč |
| 15 000 | 0,88976 Kč | 13 346,40 Kč |
| 21 000 | 0,87881 Kč | 18 455,01 Kč |
| 30 000 | 0,86828 Kč | 26 048,40 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |


