
SN74LVC1G06DBVRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G06DBVRQ1TR-ND - Tape & Reel (TR) 296-SN74LVC1G06DBVRQ1CT-ND - Cut Tape (CT) 296-SN74LVC1G06DBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G06DBVRQ1 |
Description | IC BUFF 1.65V SOT-23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 1 Bit per Element Open Drain Output SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Number of Bits per Element 1 | Supplier Device Package SOT-23-5 |
Output Type Open Drain |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G16DBVR | Texas Instruments | 8 349 | 296-SN74LVC1G16DBVRCT-ND | 2,10000 Kč | Parametric Equivalent |
| SN74LVC1G16DBVRQ1 | Texas Instruments | 1 330 | 296-SN74LVC1G16DBVRQ1CT-ND | 2,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 25 | 4,30880 Kč | 107,72 Kč |
| 100 | 3,71240 Kč | 371,24 Kč |
| 250 | 3,42856 Kč | 857,14 Kč |
| 500 | 3,25720 Kč | 1 628,60 Kč |
| 1 000 | 3,11610 Kč | 3 116,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,94154 Kč | 8 824,62 Kč |
| 6 000 | 2,85615 Kč | 17 136,90 Kč |
| 9 000 | 2,81338 Kč | 25 320,42 Kč |
| 15 000 | 2,76600 Kč | 41 490,00 Kč |
| 21 000 | 2,73831 Kč | 57 504,51 Kč |
| 30 000 | 2,71167 Kč | 81 350,10 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |


