
SN74LVC1G123DCTT | |
|---|---|
DigiKey Part Number | 296-32292-2-ND - Tape & Reel (TR) 296-32292-1-ND - Cut Tape (CT) 296-32292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G123DCTT |
Description | IC MMV 1-CIR 18.5-NS SM8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 18.5 ns SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G123DCTT Models |
Category | Propagation Delay 18.5 ns |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Independent Circuits 1 | Supplier Device Package SM8 |
Schmitt Trigger Input Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G123DP,125 | Nexperia USA Inc. | 6 814 | 1727-2238-1-ND | 0,45000 Kč | Direct |
| 74LVC1G123DP-Q100H | Nexperia USA Inc. | 4 749 | 1727-8418-1-ND | 0,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 26,64600 Kč | 266,46 Kč |
| 25 | 24,23160 Kč | 605,79 Kč |
| 100 | 21,57330 Kč | 2 157,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,30508 Kč | 5 076,27 Kč |
| 500 | 19,54032 Kč | 9 770,16 Kč |
| 750 | 19,15745 Kč | 14 368,09 Kč |
| 1 250 | 18,73307 Kč | 23 416,34 Kč |
| 1 750 | 18,48508 Kč | 32 348,89 Kč |
| 2 500 | 18,24651 Kč | 45 616,28 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |










