SN74AUP2G126YZPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G139YZPR

DigiKey Part Number
296-21059-2-ND - Tape & Reel (TR)
296-21059-1-ND - Cut Tape (CT)
296-21059-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G139YZPR
Description
IC DECODER/DEMUX 1 X 2:4 8-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G139YZPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
1
Current - Output High, Low
32mA, 32mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-XFBGA, DSBGA
Supplier Device Package
8-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 969
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,31000 Kč14,31 Kč
1010,08300 Kč100,83 Kč
259,05160 Kč226,29 Kč
1007,91480 Kč791,48 Kč
2507,37172 Kč1 842,93 Kč
5007,04418 Kč3 522,09 Kč
1 0006,92440 Kč6 924,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,44151 Kč19 324,53 Kč
6 0006,27858 Kč37 671,48 Kč
9 0006,19698 Kč55 772,82 Kč
15 0006,10655 Kč91 598,25 Kč
21 0006,05373 Kč127 128,33 Kč
30 0006,00291 Kč180 087,30 Kč
Manufacturers Standard Package
Unit Price without VAT:14,31000 Kč
Unit Price with VAT:17,31510 Kč

Other Suppliers on DigiKey

130 500In Stock
Ships from Rochester Electronics, LLC