SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9140AAXK+T

DigiKey Part Number
MAX9140AAXK+TTR-ND - Tape & Reel (TR)
MAX9140AAXK+TCT-ND - Cut Tape (CT)
MAX9140AAXK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9140AAXK+T
Description
IC COMPARATOR 1 GEN PUR SC70-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, TTL SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MAX9140AAXK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS, Push-Pull, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
6mV @ 5V
Current - Input Bias (Max)
0.35µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
400µA
CMRR, PSRR (Typ)
61.41dB CMRR, 61.94dB PSRR
Propagation Delay (Max)
40ns
Hysteresis
1.5mV
Operating Temperature
-40°C ~ 125°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Factory Stock: 17 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,62000 Kč64,62 Kč
1048,45700 Kč484,57 Kč
2544,40720 Kč1 110,18 Kč
10039,94030 Kč3 994,03 Kč
25037,81000 Kč9 452,50 Kč
50036,52680 Kč18 263,40 Kč
1 00035,47009 Kč35 470,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50031,31188 Kč78 279,70 Kč
Manufacturers Standard Package
Unit Price without VAT:64,62000 Kč
Unit Price with VAT:78,19020 Kč