AND Gate IC 1 Channel 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G11DRYR

DigiKey Part Number
296-30120-2-ND - Tape & Reel (TR)
296-30120-1-ND - Cut Tape (CT)
296-30120-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G11DRYR
Description
IC GATE AND 1CH 3-INP 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G11DRYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
6-SON (1.45x1)
Number of Inputs
3
Package / Case
6-UFDFN
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 219
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,66200 Kč46,62 Kč
254,14920 Kč103,73 Kč
1003,56970 Kč356,97 Kč
2503,29416 Kč823,54 Kč
5003,12828 Kč1 564,14 Kč
1 0002,99159 Kč2 991,59 Kč
2 5002,95568 Kč7 389,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,76061 Kč13 803,05 Kč
10 0002,68909 Kč26 890,90 Kč
15 0002,65329 Kč39 799,35 Kč
25 0002,61361 Kč65 340,25 Kč
35 0002,59043 Kč90 665,05 Kč
50 0002,56812 Kč128 406,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč