
SN74LVC1G07DRYR | |
---|---|
DigiKey Part Number | 296-21544-2-ND - Tape & Reel (TR) 296-21544-1-ND - Cut Tape (CT) 296-21544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G07DRYR |
Description | IC BUFFER NON-INVERT 5.5V 6-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G07DRYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,67000 Kč | 6,67 Kč |
10 | 4,58300 Kč | 45,83 Kč |
25 | 4,07440 Kč | 101,86 Kč |
100 | 3,50360 Kč | 350,36 Kč |
250 | 3,23448 Kč | 808,62 Kč |
500 | 3,07118 Kč | 1 535,59 Kč |
1 000 | 2,93682 Kč | 2 936,82 Kč |
2 500 | 2,90020 Kč | 7 250,50 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 2,70961 Kč | 13 548,05 Kč |
10 000 | 2,63931 Kč | 26 393,10 Kč |
15 000 | 2,60410 Kč | 39 061,50 Kč |
25 000 | 2,56507 Kč | 64 126,75 Kč |
35 000 | 2,54227 Kč | 88 979,45 Kč |
50 000 | 2,52036 Kč | 126 018,00 Kč |
Unit Price without VAT: | 6,67000 Kč |
---|---|
Unit Price with VAT: | 8,07070 Kč |