NOR Gate IC 1 Channel SOT-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G02DRLR

DigiKey Part Number
296-18318-2-ND - Tape & Reel (TR)
296-18318-1-ND - Cut Tape (CT)
296-18318-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G02DRLR
Description
IC GATE NOR 1CH 2-INP SOT5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SOT-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G02DRLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-5
Number of Inputs
2
Package / Case
SOT-553
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 661
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,75100 Kč27,51 Kč
252,41880 Kč60,47 Kč
1002,06410 Kč206,41 Kč
2501,89148 Kč472,87 Kč
5001,78818 Kč894,09 Kč
1 0001,70294 Kč1 702,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,57496 Kč6 299,84 Kč
8 0001,52742 Kč12 219,36 Kč
12 0001,50363 Kč18 043,56 Kč
20 0001,47725 Kč29 545,00 Kč
28 0001,46183 Kč40 931,24 Kč
40 0001,44701 Kč57 880,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč