
SN74LVC1G02DRLR | |
|---|---|
DigiKey Part Number | 296-18318-2-ND - Tape & Reel (TR) 296-18318-1-ND - Cut Tape (CT) 296-18318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G02DRLR |
Description | IC GATE NOR 1CH 2-INP SOT5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G02DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-5 | |
Package / Case | SOT-553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 25 | 2,41880 Kč | 60,47 Kč |
| 100 | 2,06410 Kč | 206,41 Kč |
| 250 | 1,89148 Kč | 472,87 Kč |
| 500 | 1,78818 Kč | 894,09 Kč |
| 1 000 | 1,70294 Kč | 1 702,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,57496 Kč | 6 299,84 Kč |
| 8 000 | 1,52742 Kč | 12 219,36 Kč |
| 12 000 | 1,50363 Kč | 18 043,56 Kč |
| 20 000 | 1,47725 Kč | 29 545,00 Kč |
| 28 000 | 1,46183 Kč | 40 931,24 Kč |
| 40 000 | 1,44701 Kč | 57 880,40 Kč |
| 100 000 | 1,41508 Kč | 141 508,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |










