SN74LVC1G00DBVRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 2,52000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 25 716
Unit Price: 3,36000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 24 602
Unit Price: 2,10000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,49394 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 825
Unit Price: 2,10000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 26 532
Unit Price: 2,73000 Kč
Datasheet
NAND Gate IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G00DBVRE4

DigiKey Part Number
SN74LVC1G00DBVRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC1G00DBVRE4
Description
IC GATE NAND 1CH 2-INP SOT23-5
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G00DBVRE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-23-5
Number of Inputs
2
Package / Case
SC-74A, SOT-753
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC1G00DBVRTexas Instruments0296-9845-1-ND2,52000 KčMFR Recommended
74LVC1G00W5-7Diodes Incorporated25 71674LVC1G00W5-7DICT-ND3,36000 KčDirect
74LVC1G00GW,125Nexperia USA Inc.24 6021727-4113-1-ND2,10000 KčSimilar
74LVCE1G00W5-7Diodes Incorporated074LVCE1G00W5-7DITR-ND1,49394 KčSimilar
NC7SZ00M5Xonsemi0NC7SZ00M5XCT-ND2,10000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,42156 Kč14 529,36 Kč
9 0002,38421 Kč21 457,89 Kč
15 0002,34286 Kč35 142,90 Kč
21 0002,31867 Kč48 692,07 Kč
30 0002,29542 Kč68 862,60 Kč
75 0002,24534 Kč168 400,50 Kč
Unit Price without VAT:2,42156 Kč
Unit Price with VAT:2,93009 Kč