
NL17SZ00DFT2G | |
|---|---|
DigiKey Part Number | NL17SZ00DFT2GOSTR-ND - Tape & Reel (TR) NL17SZ00DFT2GOSCT-ND - Cut Tape (CT) NL17SZ00DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ00DFT2G |
Description | IC GATE NAND 1CH 2-INP SC88A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ00DFT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,08200 Kč | 10,82 Kč |
| 25 | 0,94880 Kč | 23,72 Kč |
| 100 | 0,79060 Kč | 79,06 Kč |
| 250 | 0,71656 Kč | 179,14 Kč |
| 500 | 0,67162 Kč | 335,81 Kč |
| 1 000 | 0,63458 Kč | 634,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,58867 Kč | 1 766,01 Kč |
| 6 000 | 0,56627 Kč | 3 397,62 Kč |
| 9 000 | 0,55503 Kč | 4 995,27 Kč |
| 15 000 | 0,54258 Kč | 8 138,70 Kč |
| 21 000 | 0,53531 Kč | 11 241,51 Kč |
| 30 000 | 0,52831 Kč | 15 849,30 Kč |
| 75 000 | 0,51324 Kč | 38 493,00 Kč |
| 150 000 | 0,50416 Kč | 75 624,00 Kč |
| 300 000 | 0,49669 Kč | 149 007,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |











