74LVCE1G00W5-7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,42156 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 6,09000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 101
Unit Price: 17,64000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 8,74630 Kč
Datasheet

Similar


Texas Instruments
In Stock: 96 480
Unit Price: 13,64870 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 064
Unit Price: 37,59000 Kč
Datasheet
NAND Gate IC 1 Channel SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCE1G00W5-7

DigiKey Part Number
74LVCE1G00W5-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVCE1G00W5-7
Description
IC GATE NAND 1CH 2-INP SOT25
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SOT-25
Datasheet
 Datasheet
EDA/CAD Models
74LVCE1G00W5-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.4V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-25
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,45257 Kč4 357,71 Kč
6 0001,40491 Kč8 429,46 Kč
9 0001,38106 Kč12 429,54 Kč
15 0001,35462 Kč20 319,30 Kč
21 0001,33918 Kč28 122,78 Kč
30 0001,32432 Kč39 729,60 Kč
75 0001,29234 Kč96 925,50 Kč
150 0001,27306 Kč190 959,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,45257 Kč
Unit Price with VAT:1,75761 Kč