NAND Gate IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G00DBVTG4

DigiKey Part Number
SN74LVC1G00DBVTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC1G00DBVTG4
Description
IC GATE NAND 1CH 2-INP SOT23-5
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G00DBVTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 96 480 View Now
This product is no longer carried by DigiKey.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,74630 Kč8 746,30 Kč
1 2508,65218 Kč10 815,22 Kč
1 7508,52099 Kč14 911,73 Kč
2 5008,39475 Kč20 986,88 Kč
6 2508,12300 Kč50 768,75 Kč
12 5007,95928 Kč99 491,00 Kč
25 0007,82451 Kč195 612,75 Kč
Unit Price without VAT:8,74630 Kč
Unit Price with VAT:10,58302 Kč

Other Suppliers on DigiKey

96 480In Stock
Ships from Rochester Electronics, LLC