
SN74LVC157APWRG4 | |
|---|---|
DigiKey Part Number | 296-46205-2-ND - Tape & Reel (TR) 296-46205-1-ND - Cut Tape (CT) 296-46205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC157APWRG4 |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC157APWRG4 Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,09446 Kč | 12 188,92 Kč |
| 4 000 | 5,92254 Kč | 23 690,16 Kč |
| 6 000 | 5,83643 Kč | 35 018,58 Kč |
| 10 000 | 5,74102 Kč | 57 410,20 Kč |
| 14 000 | 5,68525 Kč | 79 593,50 Kč |
| 20 000 | 5,63166 Kč | 112 633,20 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |






