Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC157ADRG3

DigiKey Part Number
296-31907-2-ND - Tape & Reel (TR)
296-31907-1-ND - Cut Tape (CT)
296-31907-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC157ADRG3
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC157ADRG3 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC157ADRTexas Instruments5 126296-14907-1-ND15,33000 KčParametric Equivalent
SN74LVC157ADTTexas Instruments962296-SN74LVC157ADTCT-ND23,10000 KčParametric Equivalent
74LVC157AD,118Nexperia USA Inc.1 9001727-7303-1-ND5,67000 KčSimilar
74LCX157MRochester Electronics, LLC31 2292156-74LCX157M-ND10,91897 KčParametric Equivalent
74LCX157MXonsemi2 94474LCX157MXCT-ND24,99000 KčParametric Equivalent
In-Stock: 625
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1015,37100 Kč153,71 Kč
2513,86720 Kč346,68 Kč
10012,21870 Kč1 221,87 Kč
25011,43384 Kč2 858,46 Kč
50010,96096 Kč5 480,48 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,05923 Kč27 648,07 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč