
SN74LVC126ARGYR | |
|---|---|
DigiKey Part Number | 296-13962-2-ND - Tape & Reel (TR) 296-13962-1-ND - Cut Tape (CT) 296-13962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC126ARGYR |
Description | IC BUFF NON-INVERT 3.6V 14-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC126ARGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 6,65200 Kč | 66,52 Kč |
| 25 | 5,94440 Kč | 148,61 Kč |
| 100 | 5,15300 Kč | 515,30 Kč |
| 250 | 4,77584 Kč | 1 193,96 Kč |
| 500 | 4,54890 Kč | 2 274,45 Kč |
| 1 000 | 4,38008 Kč | 4 380,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,13099 Kč | 12 392,97 Kč |
| 6 000 | 4,01795 Kč | 24 107,70 Kč |
| 9 000 | 3,96135 Kč | 35 652,15 Kč |
| 15 000 | 3,89861 Kč | 58 479,15 Kč |
| 21 000 | 3,86194 Kč | 81 100,74 Kč |
| 30 000 | 3,82671 Kč | 114 801,30 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |






