MFR Recommended
Similar
Similar
Similar
Similar

SN74LVC125ADBRG4 | |
|---|---|
DigiKey Part Number | SN74LVC125ADBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC125ADBRG4 |
Description | IC BUFF 1.65V/3.6V 14-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC125ADBRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Number of Elements 4 | Supplier Device Package 14-SSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC125ADBR | Texas Instruments | 808 | 296-8452-1-ND | 9,66000 Kč | MFR Recommended |
| 74LCX125MTC | onsemi | 1 058 | 74LCX125MTC-ND | 3,76851 Kč | Similar |
| 74LCX125MTCX | onsemi | 0 | 74LCX125MTCXCT-ND | 5,88000 Kč | Similar |
| 74LVC125APW,112 | Nexperia USA Inc. | 0 | 1727-2868-ND | 0,00000 Kč | Similar |
| 74LVC125APW,118 | Nexperia USA Inc. | 0 | 1727-3092-1-ND | 4,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,40448 Kč | 9 617,92 Kč |
| 6 000 | 2,36350 Kč | 14 181,00 Kč |
| 10 000 | 2,31803 Kč | 23 180,30 Kč |
| 14 000 | 2,29145 Kč | 32 080,30 Kč |
| 20 000 | 2,26592 Kč | 45 318,40 Kč |
| 50 000 | 2,21090 Kč | 110 545,00 Kč |
| Unit Price without VAT: | 2,40448 Kč |
|---|---|
| Unit Price with VAT: | 2,90942 Kč |




