Parametric Equivalent

SN74LVC11APWR | |
|---|---|
DigiKey Part Number | 296-SN74LVC11APWRTR-ND - Tape & Reel (TR) 296-SN74LVC11APWRCT-ND - Cut Tape (CT) 296-SN74LVC11APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC11APWR |
Description | THREE-CHANNEL THREE-INPUT 1.2V-T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.42V ~ 0.8V | |
Input Logic Level - High | 0.78V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.1ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,89300 Kč | 48,93 Kč |
| 25 | 4,35080 Kč | 108,77 Kč |
| 100 | 3,75020 Kč | 375,02 Kč |
| 250 | 3,46216 Kč | 865,54 Kč |
| 500 | 3,28954 Kč | 1 644,77 Kč |
| 1 000 | 3,14718 Kč | 3 147,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,97115 Kč | 8 913,45 Kč |
| 6 000 | 2,88506 Kč | 17 310,36 Kč |
| 9 000 | 2,84194 Kč | 25 577,46 Kč |
| 15 000 | 2,79418 Kč | 41 912,70 Kč |
| 21 000 | 2,76625 Kč | 58 091,25 Kč |
| 30 000 | 2,73939 Kč | 82 181,70 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |










