SN74LVC08ADBRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 8 789
Unit Price: 7,72000 Kč
Datasheet

Similar


onsemi
In Stock: 548
Unit Price: 7,30000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 95 834
Unit Price: 11,05341 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,38000 Kč
Datasheet
AND Gate IC 4 Channel 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC08ADBRG4

DigiKey Part Number
SN74LVC08ADBRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC08ADBRG4
Description
IC GATE AND 4CH 2-INP 14SSOP
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC08ADBRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
3.9ns @ 3.3V, 50pF
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SSOP
Number of Inputs
2
Package / Case
14-SSOP (0.209", 5.30mm Width)
Voltage - Supply
1.65V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC08ADBRTexas Instruments8 789296-1220-1-ND7,72000 KčMFR Recommended
74LCX08MTCXonsemi54874LCX08MTCXCT-ND7,30000 KčSimilar
74LVC08ADB,112Rochester Electronics, LLC95 8342156-74LVC08ADB,112-1727-ND11,05341 KčSimilar
74LVC08APW,118Nexperia USA Inc.01727-4305-1-ND4,38000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,46525 Kč13 861,00 Kč
6 0003,40991 Kč20 459,46 Kč
10 0003,34856 Kč33 485,60 Kč
14 0003,31272 Kč46 378,08 Kč
20 0003,27823 Kč65 564,60 Kč
50 0003,20399 Kč160 199,50 Kč
Unit Price without VAT:3,46525 Kč
Unit Price with VAT:4,19295 Kč