
SN74LVC07ANSR | |
|---|---|
DigiKey Part Number | 296-31894-2-ND - Tape & Reel (TR) 296-31894-1-ND - Cut Tape (CT) 296-31894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC07ANSR |
Description | IC BUFF 1.65V 14-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC07ANSR Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 24mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Number of Elements 6 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,84300 Kč | 118,43 Kč |
| 25 | 10,64160 Kč | 266,04 Kč |
| 100 | 9,33570 Kč | 933,57 Kč |
| 250 | 8,71164 Kč | 2 177,91 Kč |
| 500 | 8,33494 Kč | 4 167,47 Kč |
| 1 000 | 8,25662 Kč | 8 256,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,76979 Kč | 15 539,58 Kč |
| 4 000 | 7,55975 Kč | 30 239,00 Kč |
| 6 000 | 7,45461 Kč | 44 727,66 Kč |
| 10 000 | 7,33802 Kč | 73 380,20 Kč |
| 14 000 | 7,26993 Kč | 101 779,02 Kč |
| 20 000 | 7,20441 Kč | 144 088,20 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |










