14-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC07ADGVR

DigiKey Part Number
296-8440-2-ND - Tape & Reel (TR)
296-8440-1-ND - Cut Tape (CT)
296-8440-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC07ADGVR
Description
IC BUFF NON-INVERT 5.5V 14-TVSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC07ADGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 24mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 719
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,63000 Kč8,63 Kč
106,08300 Kč60,83 Kč
255,42240 Kč135,56 Kč
1004,68990 Kč468,99 Kč
2504,34304 Kč1 085,76 Kč
5004,13380 Kč2 066,90 Kč
1 0003,96140 Kč3 961,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,81910 Kč7 638,20 Kč
4 0003,70217 Kč14 808,68 Kč
6 0003,64365 Kč21 861,90 Kč
10 0003,57875 Kč35 787,50 Kč
14 0003,54082 Kč49 571,48 Kč
20 0003,50436 Kč70 087,20 Kč
50 0003,42583 Kč171 291,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,63000 Kč
Unit Price with VAT:10,44230 Kč