MFR Recommended
Similar
Similar
Similar
Similar
Similar

SN74LVC04APWRE4 | |
|---|---|
DigiKey Part Number | SN74LVC04APWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC04APWRE4 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC04APWRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,63476 Kč | 14 539,04 Kč |
| 6 000 | 3,57712 Kč | 21 462,72 Kč |
| 10 000 | 3,51324 Kč | 35 132,40 Kč |
| 14 000 | 3,47589 Kč | 48 662,46 Kč |
| 20 000 | 3,43999 Kč | 68 799,80 Kč |
| 50 000 | 3,36270 Kč | 168 135,00 Kč |
| Unit Price without VAT: | 3,63476 Kč |
|---|---|
| Unit Price with VAT: | 4,39806 Kč |





