Parametric Equivalent

SN74LV8T541MPWREP | |
|---|---|
DigiKey Part Number | 296-SN74LV8T541MPWREPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV8T541MPWREP |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,56201 Kč | 79 686,03 Kč |
| 6 000 | 26,04222 Kč | 156 253,32 Kč |
| Unit Price without VAT: | 26,56201 Kč |
|---|---|
| Unit Price with VAT: | 32,14003 Kč |


