SN74LV8T9541MPWREP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 26,56201 Kč
Datasheet
New at DigiKey
V62/23618-01XE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV8T9541MPWREP

DigiKey Part Number
296-SN74LV8T9541MPWREPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LV8T9541MPWREP
Description
IC BUFF NON-INVERT 5.5V 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
Schmitt Trigger
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00027,86003 Kč83 580,09 Kč
6 00027,31932 Kč163 915,92 Kč
Manufacturers Standard Package
Unit Price without VAT:27,86003 Kč
Unit Price with VAT:33,71064 Kč