
SN74LV74AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV74AQDRQ1TR-ND - Tape & Reel (TR) 296-SN74LV74AQDRQ1CT-ND - Cut Tape (CT) 296-SN74LV74AQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV74AQDRQ1 |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV74AQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 140 MHz | |
Max Propagation Delay @ V, Max CL | 9.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 8,23100 Kč | 82,31 Kč |
| 25 | 7,37600 Kč | 184,40 Kč |
| 100 | 6,42030 Kč | 642,03 Kč |
| 250 | 5,96556 Kč | 1 491,39 Kč |
| 500 | 5,69150 Kč | 2 845,75 Kč |
| 1 000 | 5,53952 Kč | 5 539,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,22764 Kč | 13 069,10 Kč |
| 5 000 | 5,08408 Kč | 25 420,40 Kč |
| 7 500 | 5,01220 Kč | 37 591,50 Kč |
| 12 500 | 4,93260 Kč | 61 657,50 Kč |
| 17 500 | 4,88604 Kč | 85 505,70 Kč |
| 25 000 | 4,84128 Kč | 121 032,00 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |






