
MC74VHC50DTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC50DTR2G-QTR-ND - Tape & Reel (TR) 488-MC74VHC50DTR2G-QCT-ND - Cut Tape (CT) 488-MC74VHC50DTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC50DTR2G-Q |
Description | IC BUFF 2V/5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer onsemi | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 6 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-TSSOP |
Output Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC50DTR2G | onsemi | 1 559 | MC74VHC50DTR2GOSCT-ND | 7,77000 Kč | Parametric Equivalent |
| MC74VHCT50ADTR2G | onsemi | 8 054 | MC74VHCT50ADTR2GOSCT-ND | 7,77000 Kč | Parametric Equivalent |
| NLVVHCT50ADTR2G | onsemi | 10 201 | NLVVHCT50ADTR2GOSCT-ND | 21,63000 Kč | Parametric Equivalent |
| SN74LV6T17PWREP | Texas Instruments | 2 750 | 296-SN74LV6T17PWREPCT-ND | 146,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 25 | 3,64520 Kč | 91,13 Kč |
| 100 | 3,13290 Kč | 313,29 Kč |
| 250 | 2,88764 Kč | 721,91 Kč |
| 500 | 2,73940 Kč | 1 369,70 Kč |
| 1 000 | 2,61719 Kč | 2 617,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,48826 Kč | 6 220,65 Kč |
| 5 000 | 2,41057 Kč | 12 052,85 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

